Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

60R017XPR

DigiKey Part Number
F5558CT-ND - Cut Tape (CT)
F5558TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
60R017XPR
Description
PTC RESET FUSE 60V 170MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
170 mA
Current - Trip (It)
340 mA
Current - Max
40 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
3.3 Ohms
Resistance - Post Trip (R1) (Max)
8 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.512
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,58000 €0,58 €
50,48000 €2,40 €
100,44200 €4,42 €
500,36720 €18,36 €
1000,33870 €33,87 €
2500,30452 €76,13 €
5000,28086 €140,43 €
1.0000,25897 €258,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,20460 €409,20 €
4.0000,18848 €753,92 €
6.0000,18202 €1.092,12 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €