



60R025XPR | |
|---|---|
DigiKey Part Number | F5559CT-ND - Cut Tape (CT) F5559TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R025XPR |
Description | PTC RESET FUSE 60V 250MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.25 Ohms |
Series | Resistance - Post Trip (R1) (Max) 3 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 250 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 500 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52800 € | 2,64 € |
| 10 | 0,48700 € | 4,87 € |
| 50 | 0,40380 € | 20,19 € |
| 100 | 0,37280 € | 37,28 € |
| 250 | 0,33504 € | 83,76 € |
| 500 | 0,30902 € | 154,51 € |
| 1.000 | 0,28494 € | 284,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22510 € | 450,20 € |
| 4.000 | 0,20735 € | 829,40 € |
| 6.000 | 0,20229 € | 1.213,74 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

