Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




GSP2.9103.16 | |
|---|---|
DigiKey Part Number | 486-5514-ND |
Manufacturer | |
Manufacturer Product Number | GSP2.9103.16 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP2.9103.16 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Solder, Quick Connect - 0.189" (4.8mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Connector Style IEC 320-C14 | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, ENEC |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSP2.000H.13 | SCHURTER Inc. | 0 | 486-5542-ND | 3,50000 € | Parametric Equivalent |
| GSP2.8001.13 | SCHURTER Inc. | 0 | 486-5540-ND | 3,31330 € | Parametric Equivalent |
| GSP2.8003.13 | SCHURTER Inc. | 0 | 486-5539-ND | 3,31330 € | Parametric Equivalent |
| GSP2.8103.13 | SCHURTER Inc. | 0 | 486-5537-ND | 3,94000 € | Parametric Equivalent |
| GSP2.9001.13 | SCHURTER Inc. | 0 | 486-5520-ND | 3,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,34800 € | 33,48 € |
| 25 | 3,13800 € | 78,45 € |
| 50 | 2,98800 € | 149,40 € |
| 100 | 2,84530 € | 284,53 € |
| 250 | 2,66716 € | 666,79 € |
| 500 | 2,53988 € | 1.269,94 € |
| 1.000 | 2,41872 € | 2.418,72 € |
| 2.500 | 2,26746 € | 5.668,65 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |





