Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
GSP2.8103.13 image 02

GSP2.8103.13

DigiKey Part Number
486-5537-ND
Manufacturer
Manufacturer Product Number
GSP2.8103.13
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP2.8103.13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Packaging
Bulk
Termination
Solder, Quick Connect - 0.189" (4.8mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Connector Style
IEC 320-C14
Panel Thickness
0.059" (1.50mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cURus, ENEC
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,94000 €3,94 €
103,34800 €33,48 €
253,13800 €78,45 €
502,98800 €149,40 €
1002,84530 €284,53 €
2502,66716 €666,79 €
5002,53988 €1.269,94 €
1.0002,41872 €2.418,72 €
2.5002,26746 €5.668,65 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,68860 €