



GSP2.9101.13 | |
|---|---|
DigiKey Part Number | 486-5516-ND |
Manufacturer | |
Manufacturer Product Number | GSP2.9101.13 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP2.9101.13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder, Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 $ | 4,64 $ |
| 10 | 3,93900 $ | 39,39 $ |
| 25 | 3,69200 $ | 92,30 $ |
| 50 | 3,51580 $ | 175,79 $ |
| 100 | 3,34780 $ | 334,78 $ |
| 250 | 3,13820 $ | 784,55 $ |
| 500 | 2,98844 $ | 1.494,22 $ |
| 1.000 | 2,84589 $ | 2.845,89 $ |
| 2.500 | 2,66791 $ | 6.669,77 $ |
| Unit Price without VAT: | 4,64000 $ |
|---|---|
| Unit Price with VAT: | 5,52160 $ |

