Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSF1.2001.61 | |
|---|---|
DigiKey Part Number | 486-5598-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.2001.61 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.2001.61 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.70mm x 19.70mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.118" (3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
Filter Type Unfiltered - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSF1.1001.31 | SCHURTER Inc. | 0 | 486-5618-ND | 6,11000 € | Parametric Equivalent |
| GSF1.1002.31 | SCHURTER Inc. | 293 | 486-5616-ND | 5,24000 € | Parametric Equivalent |
| GSF1.1002.41 | SCHURTER Inc. | 0 | 486-5615-ND | 4,32660 € | Parametric Equivalent |
| GSF1.1002.61 | SCHURTER Inc. | 24 | 486-5614-ND | 6,11000 € | Parametric Equivalent |
| GSF1.2002.31 | SCHURTER Inc. | 100 | 486-4496-ND | 6,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,80630 € | 480,63 € |
| Unit Price without VAT: | 4,80630 € |
|---|---|
| Unit Price with VAT: | 5,71950 € |








