



GSF1.2002.51 | |
|---|---|
DigiKey Part Number | 486-5595-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.2002.51 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.2002.51 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.70mm x 19.70mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.098" (2.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
Filter Type Unfiltered - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,76800 € | 57,68 € |
| 25 | 5,40640 € | 135,16 € |
| 50 | 5,14820 € | 257,41 € |
| 100 | 4,90240 € | 490,24 € |
| 250 | 4,59560 € | 1.148,90 € |
| 500 | 4,37638 € | 2.188,19 € |
| 1.000 | 4,16771 € | 4.167,71 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

