



GSF1.1002.31 | |
|---|---|
DigiKey Part Number | 486-5616-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.1002.31 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.1002.31 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.70mm x 19.70mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
Filter Type Unfiltered - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,44700 € | 44,47 € |
| 25 | 4,16800 € | 104,20 € |
| 50 | 3,96860 € | 198,43 € |
| 100 | 3,77930 € | 377,93 € |
| 250 | 3,54268 € | 885,67 € |
| 500 | 3,37368 € | 1.686,84 € |
| 1.000 | 3,21278 € | 3.212,78 € |
| 2.500 | 3,01188 € | 7.529,70 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

