



7090.9020.03 | |
---|---|
DigiKey Part Number | 486-3810-ND |
Manufacturer | |
Manufacturer Product Number | 7090.9020.03 |
Description | FUSE HLDR CARTRIDGE 125V 7A PCB |
Customer Reference | |
Detailed Description | Fuse Holder 7 A 125V 1 Circuit Cartridge Through Hole |
EDA/CAD Models | 7090.9020.03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.079" Dia x 0.276" L (2mm x 7mm) | |
Current Rating (Amps) | 7 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Bronze | |
Contact Finish | Tin | |
Base Product Number |