
7010.9890.63 | |
---|---|
DigiKey Part Number | 486-2227-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9890.63 |
Description | FUSE CERAMIC 7A 63VAC 125VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 A 63 V 125 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | 7010.9890.63 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 8.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,46000 € | 2,46 € |
5 | 2,04000 € | 10,20 € |
10 | 1,88200 € | 18,82 € |
50 | 1,56160 € | 78,08 € |
100 | 1,44050 € | 144,05 € |
300 | 1,26683 € | 380,05 € |
500 | 1,19294 € | 596,47 € |
1.000 | 1,09907 € | 1.099,07 € |
5.000 | 0,94358 € | 4.717,90 € |
Unit Price without VAT: | 2,46000 € |
---|---|
Unit Price with VAT: | 2,92740 € |