7010.9810.63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9870.63

DigiKey Part Number
486-4060-ND
Manufacturer
Manufacturer Product Number
7010.9870.63
Description
FUSE CERAMIC 4A 125VAC/VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
EDA/CAD Models
7010.9870.63 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
2.6
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" Dia x 0.276" L (2.00mm x 7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,46000 €2,46 €
52,04000 €10,20 €
101,88200 €18,82 €
501,56160 €78,08 €
1001,44050 €144,05 €
3001,26683 €380,05 €
5001,19294 €596,47 €
1.0001,09907 €1.099,07 €
5.0000,94358 €4.717,90 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €