

6610.1013 | |
---|---|
DigiKey Part Number | 486-6014-ND |
Manufacturer | |
Manufacturer Product Number | 6610.1013 |
Description | PWR ENT RCPT IEC320-2-2F PNL IDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6610.1013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | Light Pipe, Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.80mm x 24.30mm | |
Panel Thickness | 0.047" (1.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,51000 € | 2,51 € |
10 | 2,13400 € | 21,34 € |
25 | 2,00040 € | 50,01 € |
50 | 1,90460 € | 95,23 € |
100 | 1,81370 € | 181,37 € |
250 | 1,70012 € | 425,03 € |
500 | 1,61896 € | 809,48 € |
1.000 | 1,54172 € | 1.541,72 € |
2.500 | 1,44527 € | 3.613,18 € |
Unit Price without VAT: | 2,51000 € |
---|---|
Unit Price with VAT: | 2,98690 € |