



6610.1012 | |
|---|---|
DigiKey Part Number | 486-6015-ND |
Manufacturer | |
Manufacturer Product Number | 6610.1012 |
Description | PWR ENT RCPT IEC320-2-2F PNL IDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6610.1012 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination IDC |
Part Status Active | Features Light Pipe, Terminating Cover |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.80mm x 24.30mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.039" (1.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6610.1011 | SCHURTER Inc. | 0 | 486-6016-ND | 1,88540 € | Parametric Equivalent |
| 6610.1013 | SCHURTER Inc. | 0 | 486-6014-ND | 2,66000 € | Parametric Equivalent |
| 6610.1014 | SCHURTER Inc. | 2.220 | 486-6013-ND | 2,66000 € | Parametric Equivalent |
| 6610.1015 | SCHURTER Inc. | 0 | 486-6012-ND | 2,66000 € | Parametric Equivalent |
| 6610.1016 | SCHURTER Inc. | 0 | 486-6011-ND | 2,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,12120 € | 53,03 € |
| 50 | 2,01960 € | 100,98 € |
| 100 | 1,92320 € | 192,32 € |
| 250 | 1,80264 € | 450,66 € |
| 500 | 1,71662 € | 858,31 € |
| 1.000 | 1,63471 € | 1.634,71 € |
| 2.500 | 1,53245 € | 3.831,12 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |








