

6610.1011 | |
---|---|
DigiKey Part Number | 486-6016-ND |
Manufacturer | |
Manufacturer Product Number | 6610.1011 |
Description | PWR ENT RCPT IEC320-2-2F PNL IDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6610.1011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | Light Pipe, Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.80mm x 24.30mm | |
Panel Thickness | 0.031" (0.79mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1,81370 € | 181,37 € |
Unit Price without VAT: | 1,81370 € |
---|---|
Unit Price with VAT: | 2,15830 € |