6424.0153.15 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 20
Unit Price: 35,11000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 682
Unit Price: 35,11000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 32
Unit Price: 39,54000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 26
Unit Price: 39,54000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 166
Unit Price: 39,54000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 10
Unit Price: 39,54000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 19
Unit Price: 39,54000 €
Datasheet
6431.0051.15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6424.0153.15

DigiKey Part Number
486-4043-ND
Manufacturer
Manufacturer Product Number
6424.0153.15
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6424.0153.15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.60mm x 57.00mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,11000 €35,11 €
1029,83900 €298,39 €
3027,61333 €828,40 €
5026,63660 €1.331,83 €
10025,36630 €2.536,63 €
25023,78040 €5.945,10 €
Manufacturers Standard Package
Unit Price without VAT:35,11000 €
Unit Price with VAT:41,78090 €