
6424.0253.12 | |
---|---|
DigiKey Part Number | 486-4437-ND |
Manufacturer | |
Manufacturer Product Number | 6424.0253.12 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6424.0253.12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 57.00mm | |
Panel Thickness | 0.047" (1.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,54000 € | 39,54 € |
10 | 33,61400 € | 336,14 € |
30 | 31,10700 € | 933,21 € |
50 | 30,00680 € | 1.500,34 € |
100 | 28,57600 € | 2.857,60 € |
250 | 26,78928 € | 6.697,32 € |
Unit Price without VAT: | 39,54000 € |
---|---|
Unit Price with VAT: | 47,05260 € |