6424.0253.30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6424.0253.30

DigiKey Part Number
486-4438-ND
Manufacturer
Manufacturer Product Number
6424.0253.30
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6424.0253.30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.60mm x 57.00mm
Panel Thickness
0.118" (3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,54000 €39,54 €
1033,61400 €336,14 €
3031,10700 €933,21 €
5030,00680 €1.500,34 €
10028,57600 €2.857,60 €
25026,78928 €6.697,32 €
Manufacturers Standard Package
Unit Price without VAT:39,54000 €
Unit Price with VAT:47,05260 €