New Product
3-153-701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-153-701
DG11 Power Entry Module

3-153-699

DigiKey Part Number
486-3-153-699-ND
Manufacturer
Manufacturer Product Number
3-153-699
Description
DG11 POWER ENTRY MODULE C14 TA3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Circuit Breaker, Switch On-Off
Current Rating - Circuit Breaker
10A
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Front Side Mount, V-Lock Notch
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 34.30mm x 59.00mm
Panel Thickness
0.315" (8.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,84000 €44,84 €
1038,11700 €381,17 €
3035,27533 €1.058,26 €
5034,02740 €1.701,37 €
10032,40500 €3.240,50 €
25030,69912 €7.674,78 €
Manufacturers Standard Package
Unit Price without VAT:44,84000 €
Unit Price with VAT:53,35960 €