DG11-CBDWM100C0-000-C6135-331-880-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DG11-CBDWM100C0-000-C6135-331-880-00
DG11 Power Entry Module

3-108-454

DigiKey Part Number
486-3-108-454-ND
Manufacturer
Manufacturer Product Number
3-108-454
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250V
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 34.30mm x 59.00mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP67
Approval Agency
CCC, cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,53000 €32,53 €
1027,64600 €276,46 €
3025,58433 €767,53 €
5024,67900 €1.233,95 €
10023,50210 €2.350,21 €
25022,03252 €5.508,13 €
Manufacturers Standard Package
Unit Price without VAT:32,53000 €
Unit Price with VAT:38,71070 €