



1-1609112-2 | |
---|---|
DigiKey Part Number | CCM1916-ND |
Manufacturer | |
Manufacturer Product Number | 1-1609112-2 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1-1609112-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 26.70mm x 31.60mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,75000 € | 9,75 € |
10 | 8,29000 € | 82,90 € |
42 | 7,49071 € | 314,61 € |
84 | 7,13310 € | 599,18 € |
126 | 6,93206 € | 873,44 € |
252 | 6,60139 € | 1.663,55 € |
504 | 6,28657 € | 3.168,43 € |
1.008 | 5,98688 € | 6.034,78 € |
Unit Price without VAT: | 9,75000 € |
---|---|
Unit Price with VAT: | 11,60250 € |