907
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

907

DigiKey Part Number
1528-1570-ND
Manufacturer
Manufacturer Product Number
907
Description
CABLE B RCPT TO B PLUG 1.08'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable B Female to B Male 1.08' (330.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
1.08' (330.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
24 AWG, 28 AWG
Shielding
-
Color
Black
Features
2 Screw Locks, Data Transfer and Charge, Extension Cable, Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,41000 €3,41 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €