3-145-556
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-145-559

DigiKey Part Number
486-3-145-559-ND
Manufacturer
Manufacturer Product Number
3-145-559
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.10mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
1,500,000 Cycles
Electrical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,95000 €15,95 €
1013,77000 €137,70 €
3012,83200 €384,96 €
5012,41680 €620,84 €
10011,87420 €1.187,42 €
25011,19176 €2.797,94 €
50010,70050 €5.350,25 €
Manufacturers Standard Package
Unit Price without VAT:15,95000 €
Unit Price with VAT:18,98050 €