



PVHC7F23SS | |
|---|---|
DigiKey Part Number | 141-PVHC7F23SS-ND |
Manufacturer | |
Manufacturer Product Number | PVHC7F23SS |
Description | SWITCH PUSHBUTTON SPST 20A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVHC7F23SS Models |
Category | Current Rating (Amps) 20A (DC) |
Mfr | Voltage Rating - AC 250 V |
Series | Actuator Type Round, Button, Flush |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 € | 15,31 € |
| 20 | 11,95500 € | 239,10 € |
| 40 | 11,30225 € | 452,09 € |
| 60 | 10,94667 € | 656,80 € |
| 100 | 10,52720 € | 1.052,72 € |
| 260 | 9,82769 € | 2.555,20 € |
| 500 | 9,41076 € | 4.705,38 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,21890 € |




