
3-145-273 | |
|---|---|
DigiKey Part Number | 486-3-145-273-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-273 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.10mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 12,11400 € | 121,14 € |
| 30 | 11,28933 € | 338,68 € |
| 50 | 10,92460 € | 546,23 € |
| 100 | 10,44740 € | 1.044,74 € |
| 250 | 9,84708 € | 2.461,77 € |
| 500 | 9,41512 € | 4.707,56 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |










