




W58-XB1A4A-3 | |
|---|---|
DigiKey Part Number | PB195-ND |
Manufacturer | |
Manufacturer Product Number | W58-XB1A4A-3 |
Description | CIR BRKR THRM 3A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 5 | 9,70400 € | 48,52 € |
| 10 | 8,95400 € | 89,54 € |
| 50 | 7,42260 € | 371,13 € |
| 100 | 6,84310 € | 684,31 € |
| 300 | 6,00997 € | 1.802,99 € |
| 500 | 5,65512 € | 2.827,56 € |
| 1.000 | 5,23618 € | 5.236,18 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |






