W58-XB1A4A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W58-XB1A4A Series
W58-XB1A4A-6
W58-XB1A4A-6
Circuit Breaker Basics - Another Teaching Moment

W58-XB1A4A-6

DigiKey Part Number
PB198-ND
Manufacturer
Manufacturer Product Number
W58-XB1A4A-6
Description
CIR BRKR THRM 6A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
6A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,63000 €8,63 €
57,15600 €35,78 €
106,60300 €66,03 €
505,47480 €273,74 €
1005,04810 €504,81 €
3004,43487 €1.330,46 €
5004,17374 €2.086,87 €
1.0003,84163 €3.841,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,63000 €
Unit Price with VAT:10,26970 €