



0751.0500 | |
|---|---|
DigiKey Part Number | 486-3042-ND |
Manufacturer | |
Manufacturer Product Number | 0751.0500 |
Description | FUSE HOLDER SCREW/RIVET TYPE |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 32 A 1500V Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0751.0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,51400 € | 7,57 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


