ASO 10.3x38 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0090.0025

DigiKey Part Number
486-2708-ND
Manufacturer
Manufacturer Product Number
0090.0025
Description
FUSE CARTRIDGE 25A 1KVDC 5AG
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
25A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
EDA/CAD Models
0090.0025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
25A
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
UL, VDE
Operating Temperature
-50°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Melting I²t
2371.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,53000 €17,53 €
514,54600 €72,73 €
1013,42100 €134,21 €
5011,12200 €556,10 €
10010,25140 €1.025,14 €
2509,19708 €2.299,27 €
5008,46598 €4.232,99 €
1.0008,17060 €8.170,60 €
Manufacturers Standard Package
Unit Price without VAT:17,53000 €
Unit Price with VAT:20,86070 €