
0090.0008 | |
|---|---|
DigiKey Part Number | 486-2704-ND |
Manufacturer | |
Manufacturer Product Number | 0090.0008 |
Description | FUSE CARTRIDGE 8A 1KVDC 5AG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0090.0008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | UL, VDE | |
Operating Temperature | -50°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 199.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,53000 € | 17,53 € |
| 5 | 14,54600 € | 72,73 € |
| 10 | 13,42100 € | 134,21 € |
| 50 | 11,12200 € | 556,10 € |
| 100 | 10,25140 € | 1.025,14 € |
| 250 | 9,19708 € | 2.299,27 € |
| 500 | 8,46598 € | 4.232,99 € |
| 1.000 | 8,17060 € | 8.170,60 € |
| Unit Price without VAT: | 17,53000 € |
|---|---|
| Unit Price with VAT: | 20,86070 € |






