0034.3986 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 4.552
Unit Price: 0,66000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.095
Unit Price: 1,08000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,05200 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 3,64600 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 985
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 67
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 113
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,64223 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 462
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,45600 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,84600 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 110
Unit Price: 3,03600 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3986

DigiKey Part Number
0034.3986-ND
Manufacturer
Manufacturer Product Number
0034.3986
Description
FUSE GLASS 800MA 250VAC 5X20MM
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
8.06
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes