



S506-800-R | |
|---|---|
DigiKey Part Number | 283-S506-800-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 2.78 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.129 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,01000 € | 15,05 € |
| 10 | 2,77800 € | 27,78 € |
| 15 | 2,65133 € | 39,77 € |
| 25 | 2,49840 € | 62,46 € |
| 35 | 2,40257 € | 84,09 € |
| 50 | 2,30480 € | 115,24 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

