


BK1/S506-800-R | |
|---|---|
DigiKey Part Number | 283-BK1/S506-800-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.78 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.129 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,86400 € | 4,32 € |
| 10 | 0,79700 € | 7,97 € |
| 50 | 0,66120 € | 33,06 € |
| 100 | 0,60990 € | 60,99 € |
| 250 | 0,54820 € | 137,05 € |
| 500 | 0,50552 € | 252,76 € |
| 1.000 | 0,46599 € | 465,99 € |
| 5.000 | 0,38495 € | 1.924,75 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

