
0034.2516 | |
|---|---|
DigiKey Part Number | 486-1852-ND |
Manufacturer | |
Manufacturer Product Number | 0034.2516 |
Description | FUSE GLASS 1A 250VAC 125VDC 5X20 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.2516 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 3.6 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,24600 € | 6,23 € |
| 10 | 1,15000 € | 11,50 € |
| 50 | 0,95380 € | 47,69 € |
| 100 | 0,88000 € | 88,00 € |
| 300 | 0,77417 € | 232,25 € |
| 500 | 0,72916 € | 364,58 € |
| 1.000 | 0,67199 € | 671,99 € |
| 5.000 | 0,55471 € | 2.773,55 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |




