
0001.2509 | |
|---|---|
DigiKey Part Number | 486-1773-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2509 |
Description | FUSE CERAMIC 3.15A 250VAC 300VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.2509 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 33.7 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,75200 € | 3,76 € |
| 10 | 0,69300 € | 6,93 € |
| 50 | 0,57460 € | 28,73 € |
| 100 | 0,53010 € | 53,01 € |
| 250 | 0,47656 € | 119,14 € |
| 500 | 0,43946 € | 219,73 € |
| 1.000 | 0,40513 € | 405,13 € |
| 5.000 | 0,33473 € | 1.673,65 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |





