0034.2516
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.2523

DigiKey Part Number
486-1820-ND
Manufacturer
Manufacturer Product Number
0034.2523
Description
FUSE CERM 5A 250VAC 125VDC 5X20
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.2523 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
52.5
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
51,45000 €7,25 €
101,33800 €13,38 €
501,10980 €55,49 €
1001,02380 €102,38 €
3000,90060 €270,18 €
5000,84820 €424,10 €
1.0000,78163 €781,63 €
5.0000,64778 €3.238,90 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €