
ZB5AZ902 | |
|---|---|
DigiKey Part Number | 4008-ZB5AZ902-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AZ902 |
Description | HARMONY XB5, ANTI-ROTATION PLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Anti-Rotation Ring |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AZ902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Anti-Rotation Ring | |
For Use With/Related Products | 22mm Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,75700 € | 17,57 € |
| 25 | 1,68920 € | 42,23 € |
| 50 | 1,63940 € | 81,97 € |
| 100 | 1,59130 € | 159,13 € |
| 250 | 1,52972 € | 382,43 € |
| 500 | 1,48472 € | 742,36 € |
| 1.000 | 1,44101 € | 1.441,01 € |
| 5.000 | 1,34441 € | 6.722,05 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |












