XB5FA11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XB5FA11
Schneider Electric - Harmony XB5F Antimicrobial Pushbuttons | Datasheet Preview

XB5FA11

DigiKey Part Number
4008-XB5FA11-ND
Manufacturer
Manufacturer Product Number
XB5FA11
Description
HARMONY XB5, ANTIMICROBIAL PUSH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB5FA11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
3A (DC)
Voltage Rating - AC
240 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 30.50mm Dia
Operating Temperature
-40°C ~ 70°C
Mechanical Life
10,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,45000 €26,45 €
1022,81500 €228,15 €
2521,50800 €537,70 €
5020,56780 €1.028,39 €
10019,66710 €1.966,71 €
25019,10936 €4.777,34 €
Manufacturers Standard Package
Unit Price without VAT:26,45000 €
Unit Price with VAT:31,47550 €