
ZB5FA1 | |
|---|---|
DigiKey Part Number | 4008-ZB5FA1-ND |
Manufacturer | |
Manufacturer Product Number | ZB5FA1 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5FA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,96800 € | 109,68 € |
| 25 | 10,34120 € | 258,53 € |
| 50 | 9,89040 € | 494,52 € |
| 100 | 9,45840 € | 945,84 € |
| 250 | 8,91484 € | 2.228,71 € |
| 500 | 8,64780 € | 4.323,90 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |







