



ZB5AZ1025 | |
|---|---|
DigiKey Part Number | 4008-ZB5AZ1025-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AZ1025 |
Description | CONTACT BLOCK SPST-NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AZ1025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,92000 € | 21,92 € |
| 10 | 18,91600 € | 189,16 € |
| 25 | 17,83320 € | 445,83 € |
| 50 | 17,05420 € | 852,71 € |
| 100 | 16,30790 € | 1.630,79 € |
| 250 | 15,60056 € | 3.900,14 € |
| Unit Price without VAT: | 21,92000 € |
|---|---|
| Unit Price with VAT: | 26,08480 € |









