Stack Light Mounting Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Mounting Bracket
Harmony Signaling for Operational Efficiency

XVCZ23

DigiKey Part Number
4008-XVCZ23-ND
Manufacturer
Manufacturer Product Number
XVCZ23
Description
HARMONY XVC, MOUNTING BRACKET, M
Customer Reference
Detailed Description
Stack Light Mounting Bracket
Datasheet
 Datasheet
EDA/CAD Models
XVCZ23 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Mounting Bracket
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
0.840 lb (381.02 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,24000 €23,24 €
Manufacturers Standard Package
Unit Price without VAT:23,24000 €
Unit Price with VAT:27,65560 €