


XVC1B3K | |
|---|---|
DigiKey Part Number | 4008-XVC1B3K-ND |
Manufacturer | |
Manufacturer Product Number | XVC1B3K |
Description | COMPLETE UNIT MULT FLASH 3STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Orange, Red, White LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVC1B3K Models |
Category | Light Color Green, Orange, Red, White |
Manufacturer Schneider Electric | Function - Lighting Flashing, Steady |
Series | Voltage - Supply 24VDC |
Packaging Box | Termination Style Wire Leads |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Complete Unit | Operating Temperature -30°C ~ 50°C |
Number of Stacks 3 | Weight 2.4 lbs (1055.6 g) |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,93000 € | 628,93 € |
| Unit Price without VAT: | 628,93000 € |
|---|---|
| Unit Price with VAT: | 748,42670 € |




