XVR12B05S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVR12B05S
Harmony Signaling for Operational Efficiency

XVR12B05S

DigiKey Part Number
4008-XVR12B05S-ND
Manufacturer
Manufacturer Product Number
XVR12B05S
Description
COMPLETE UNIT ORG LED FLASH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Orange LED Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XVR12B05S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Orange
Function - Lighting
Flashing, Rotating
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP23
Operating Temperature
-10°C ~ 50°C
Weight
1.1 lbs (499.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1185,12000 €185,12 €
Manufacturers Standard Package
Unit Price without VAT:185,12000 €
Unit Price with VAT:220,29280 €