
XACB960 | |
|---|---|
DigiKey Part Number | 4008-XACB960-ND |
Manufacturer | |
Manufacturer Product Number | XACB960 |
Description | PROTECTIVE CABLE SLEEVE XAC-B - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Protective Sleeve Standard |
Datasheet | Datasheet |
EDA/CAD Models | XACB960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Protective Sleeve | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,60000 € | 26,60 € |
| 10 | 24,08900 € | 240,89 € |
| 25 | 23,15600 € | 578,90 € |
| 50 | 22,47420 € | 1.123,71 € |
| 100 | 21,81230 € | 2.181,23 € |
| 250 | 21,32260 € | 5.330,65 € |
| Unit Price without VAT: | 26,60000 € |
|---|---|
| Unit Price with VAT: | 31,65400 € |





