
XACB06 | |
|---|---|
DigiKey Part Number | 4008-XACB06-ND |
Manufacturer | |
Manufacturer Product Number | XACB06 |
Description | HARMONY XAC, EMPTY PENDANT CONTR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pendant Standard |
Datasheet | Datasheet |
EDA/CAD Models | XACB06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Pendant | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,57000 € | 298,57 € |
| Unit Price without VAT: | 298,57000 € |
|---|---|
| Unit Price with VAT: | 355,29830 € |





