
XACB04 | |
|---|---|
DigiKey Part Number | 4008-XACB04-ND |
Manufacturer | |
Manufacturer Product Number | XACB04 |
Description | HARMONY XAC, EMPTY PENDANT CONTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pendant Standard |
Datasheet | Datasheet |
EDA/CAD Models | XACB04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Pendant | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,64000 € | 249,64 € |
| 10 | 233,97600 € | 2.339,76 € |
| Unit Price without VAT: | 249,64000 € |
|---|---|
| Unit Price with VAT: | 297,07160 € |







