
VW3A8306R03 | |
|---|---|
DigiKey Part Number | 4008-VW3A8306R03-ND |
Manufacturer | |
Manufacturer Product Number | VW3A8306R03 |
Description | CABLE MOD PLUG TO PLUG 0.98' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Unshielded | |
Color | Silver | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 € | 26,49 € |
| 10 | 22,51800 € | 225,18 € |
| 25 | 21,10760 € | 527,69 € |
| 50 | 20,10260 € | 1.005,13 € |
| Unit Price without VAT: | 26,49000 € |
|---|---|
| Unit Price with VAT: | 31,52310 € |










