
ATV630D15M3 | |
|---|---|
DigiKey Part Number | 4008-ATV630D15M3-ND |
Manufacturer | |
Manufacturer Product Number | ATV630D15M3 |
Description | VARIABLE SPEED DRIVE ATV212 - 15 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 63.4A 15000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV630D15M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 63.4A | |
Wattage - Load | 15000 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.391,59000 € | 3.391,59 € |
| Unit Price without VAT: | 3.391,59000 € |
|---|---|
| Unit Price with VAT: | 4.035,99210 € |







