



ATV630C13N4 | |
|---|---|
DigiKey Part Number | 4008-ATV630C13N4-ND |
Manufacturer | |
Manufacturer Product Number | ATV630C13N4 |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 250A 130 kW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV630C13N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 480V | |
Current - Output | 250A | |
Wattage - Load | 130 kW | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | Ethernet, Modbus Serial, Modbus TCP, RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Ingress Protection | IP00, IP21 | |
Approval Agency | ATEX, CSA, DNV-GL, ERIS, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.880,00000 € | 15.880,00 € |
| Unit Price without VAT: | 15.880,00000 € |
|---|---|
| Unit Price with VAT: | 18.897,20000 € |







