
SSP1A125BDS | |
|---|---|
DigiKey Part Number | 4008-SSP1A125BDS-ND |
Manufacturer | |
Manufacturer Product Number | SSP1A125BDS |
Description | SSR RELAY SPST-NO 25A 24-300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 300 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,87000 € | 80,87 € |
| 10 | 72,01300 € | 720,13 € |
| 25 | 68,75880 € | 1.718,97 € |
| 50 | 66,39360 € | 3.319,68 € |
| 100 | 64,10820 € | 6.410,82 € |
| Unit Price without VAT: | 80,87000 € |
|---|---|
| Unit Price with VAT: | 96,23530 € |



