



SSP1A110M7T | |
|---|---|
DigiKey Part Number | 4008-SSP1A110M7T-ND |
Manufacturer | |
Manufacturer Product Number | SSP1A110M7T |
Description | SSR RELAY SPST-NO 10A 24-300V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSP1A110M7T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 300 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Approval Agency | CE, CSA, EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,01000 € | 26,01 € |
| 10 | 23,16800 € | 231,68 € |
| 25 | 22,12280 € | 553,07 € |
| 50 | 21,36280 € | 1.068,14 € |
| 100 | 20,62840 € | 2.062,84 € |
| 250 | 19,69552 € | 4.923,88 € |
| Unit Price without VAT: | 26,01000 € |
|---|---|
| Unit Price with VAT: | 30,95190 € |






